Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $163.180 ($187.657) |
5+ | $148.960 ($171.304) |
Price for:Each
Minimum: 1
Multiple: 1
$163.18 ($187.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28709-C
Order Code3869867
Product RangeDPH Series
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric132.59mm
External Width - Metric229.62mm
External Depth - Metric229.62mm
IP RatingIP65, IP66, IP67, IP68
Body ColourLight Gray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial5.22"
External Width - Imperial9.04"
External Depth - Imperial9.04"
Product RangeDPH Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
132.59mm
External Depth - Metric
229.62mm
Body Colour
Light Gray
External Height - Imperial
5.22"
External Depth - Imperial
9.04"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
229.62mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
9.04"
Product Range
DPH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072