Print Page
Image is for illustrative purposes only. Please refer to product description.
841 total stock globally
Need more?
616 Delivery in 10-14 Business Days(US stock)
225 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $1.020 ($1.173) |
Price for:Pack of 36
Minimum: 10
Multiple: 10
$10.20 ($11.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoF-3599
Order Code160798102
Technical Datasheet
Bumper / Feet MountingAdhesive
Height7.87mm
Base Diameter-
Base Width20.6mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The F-3599 is a 7.87mm black Rubber Feet, made of polyethylene. Self-adhesive surface with paper backing.
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (27-Jun-2024)
Height
7.87mm
Base Width
20.6mm
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Alternatives for F-3599
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002846