Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $108.300 ($124.545) |
5+ | $102.150 ($117.4725) |
10+ | $95.290 ($109.5835) |
Price for:Each
Minimum: 1
Multiple: 1
$108.30 ($124.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-15243
Order Code1142287
Product RangeNBB Series
Enclosure TypeMultipurpose
Enclosure MaterialPBT, Polycarbonate
External Height - Metric286.5mm
External Width - Metric190mm
External Depth - Metric140mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial11.3"
External Width - Imperial7.5"
External Depth - Imperial5.5"
Product RangeNBB Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
286.5mm
External Depth - Metric
140mm
Body Colour
Gray
External Height - Imperial
11.3"
External Depth - Imperial
5.5"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
190mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
7.5"
Product Range
NBB Series
Technical Docs (2)
Alternatives for NBB-15243
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31544