Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32926
Order Code2725379
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColourUnfinished
For Use WithNBF Series NEMA Boxes
External Height - Metric362mm
External Width - Metric264.9mm
External Height - Imperial14.3"
External Width - Imperial10.4"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Panel Type
Inner Panel
Body Colour
Unfinished
External Height - Metric
362mm
External Height - Imperial
14.3"
Product Range
-
Panel Material
Steel
For Use With
NBF Series NEMA Boxes
External Width - Metric
264.9mm
External Width - Imperial
10.4"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73261990
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17301