Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBC-1575-C
Order Code2053410
Product RangePBC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $19.090 ($21.9535) |
5+ | $18.910 ($21.7465) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.09 ($21.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBC-1575-C
Order Code2053410
Product RangePBC Series
Technical Datasheet
Cover TypePotting Box Cover
Cover MaterialABS
Cover ColourBlack
For Use WithPB-1575 Style A Potting Box Enclosures
External Depth - Metric76.2mm
External Width - Metric50.8mm
External Height - Metric1.91mm
External Depth - Imperial3"
External Width - Imperial2"
External Height - Imperial0.075"
Product RangePBC Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cover Type
Potting Box Cover
Cover Colour
Black
External Depth - Metric
76.2mm
External Height - Metric
1.91mm
External Width - Imperial
2"
Product Range
PBC Series
Cover Material
ABS
For Use With
PB-1575 Style A Potting Box Enclosures
External Width - Metric
50.8mm
External Depth - Imperial
3"
External Height - Imperial
0.075"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095256