Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPI-1902
Order Code2010707
Product RangePI Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPI-1902
Order Code2010707
Product RangePI Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric89.9mm
External Width - Metric50mm
External Depth - Metric32mm
IP RatingIP54
Body ColourGray
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial1.97"
External Depth - Imperial1.26"
Product RangePI Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
89.9mm
External Depth - Metric
32mm
Body Colour
Gray
External Height - Imperial
3.54"
External Depth - Imperial
1.26"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
PI Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047401