Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-AMB
Order Code3666109
Product RangePN-A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-AMB
Order Code3666109
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric35.05mm
External Width - Metric64mm
External Depth - Metric57.91mm
IP RatingIP68
Body ColourGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.38"
External Width - Imperial2.52"
External Depth - Imperial2.28"
Product RangePN-A Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
35.05mm
External Depth - Metric
57.91mm
Body Colour
Gray
External Height - Imperial
1.38"
External Depth - Imperial
2.28"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
64mm
IP Rating
IP68
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
2.52"
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536