Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-A
Order Code3666110
Product RangePN-A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $20.930 ($24.0695) |
5+ | $19.200 ($22.080) |
10+ | $17.470 ($20.0905) |
20+ | $17.130 ($19.6995) |
50+ | $16.780 ($19.297) |
Price for:Each
Minimum: 1
Multiple: 1
$20.93 ($24.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1321-A
Order Code3666110
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric40.13mm
External Width - Metric115.06mm
External Depth - Metric65.02mm
IP RatingIP68
Body ColourGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.58"
External Width - Imperial4.53"
External Depth - Imperial2.56"
Product RangePN-A Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
40.13mm
External Depth - Metric
65.02mm
Body Colour
Gray
External Height - Imperial
1.58"
External Depth - Imperial
2.56"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
115.06mm
IP Rating
IP68
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
4.53"
Product Range
PN-A Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536