Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11052-C
Order Code3666210
Product RangePTQ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11052-C
Order Code3666210
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric109.98mm
External Width - Metric169.93mm
External Depth - Metric219.96mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 4X, 6
External Height - Imperial4.33"
External Width - Imperial6.69"
External Depth - Imperial8.66"
Product RangePTQ Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
109.98mm
External Depth - Metric
219.96mm
Body Colour
Grey, Transparent
External Height - Imperial
4.33"
External Depth - Imperial
8.66"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
169.93mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
6.69"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623246