Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11062-C
Order Code3666216
Product RangePTQ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11062-C
Order Code3666216
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric180.09mm
External Width - Metric249.94mm
External Depth - Metric350.01mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 4X, 6
External Height - Imperial7.09"
External Width - Imperial9.84"
External Depth - Imperial13.78"
Product RangePTQ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180.09mm
External Depth - Metric
350.01mm
Body Colour
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
13.78"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
249.94mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
9.84"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63296