Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11062Copy
Manufacturer Standard Lead Time11 weeks
Order Code366621501
Your Part Number
4 total stock globally
Need more?
4 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.750 ($113.5625) |
Price for:Each
Minimum: 1
Multiple: 1
$98.75 ($113.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11062Copy
Manufacturer Standard Lead Time11 weeks
Order Code366621501
Technical Datasheet
Enclosure TypeMultipurpose
External Height - Metric180.09mm
External Width - Metric249.94mm
External Depth - Metric350.01mm
IP RatingIP67
NEMA RatingNEMA 4X, 6
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Width - Metric
249.94mm
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
180.09mm
External Depth - Metric
350.01mm
NEMA Rating
NEMA 4X, 6
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144
