Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part No12734/1Copy
Manufacturer Standard Lead Time24 weeks
Order Code22582401
Product RangeBuccaneer Mini Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.100 ($3.565) |
Price for:Each
Minimum: 1
Multiple: 1
$3.10 ($3.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part No12734/1Copy
Manufacturer Standard Lead Time24 weeks
Order Code22582401
Product RangeBuccaneer Mini Series
Technical Datasheet
Product RangeBuccaneer Mini Series
No. of Contacts8Contacts
Contact GenderPin
Contact Termination TypeCrimp / Solder
Contact PlatingGold Plated Contacts
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
8-Pin solder plug contact carrier insert for Mini Buccaneer® series connectors
Technical Specifications
Product Range
Buccaneer Mini Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper
No. of Contacts
8Contacts
Contact Termination Type
Crimp / Solder
For Use With
Mini Buccaneer Circular Housings, Fits All Body Styles
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
