Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOHA21AD005Copy
Order Code5135270
Product RangeAO Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $386.540 ($444.521) |
| 5+ | $367.990 ($423.1885) |
| 10+ | $348.750 ($401.0625) |
| 25+ | $333.680 ($383.732) |
| 50+ | $321.810 ($370.0815) |
| 100+ | $315.110 ($362.3765) |
Price for:Each
Minimum: 1
Multiple: 1
$386.54 ($444.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOHA21AD005Copy
Order Code5135270
Product RangeAO Series
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector Type BType D-Detachable A
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeAO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Type D-Detachable A
Cable Length - Metric
5m
Product Range
AO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
