Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0457Copy
Manufacturer Standard Lead Time18 weeks
Order Code14992002
Your Part Number
9,965 total stock globally
Need more?
9,965 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.140 ($13.961) |
Price for:Each
Minimum: 1
Multiple: 1
$12.14 ($13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0457Copy
Manufacturer Standard Lead Time18 weeks
Order Code14992002
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsPin
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC500V
SVHCNo SVHC (25-Jun-2025)
Product Overview
FX0457 is a 10A/250V horizontal mount cartridge fuse holder with black polyester body/end bung, nylon cap, brass/silver-plated contacts, solder lug termination and bayonet cap/screwdriver release fuse carrier. This fuse holder features protection category PC2 with integral protection against electric shock.
- 2.5W maximum power dissipation (at 23°C)
- >10²Mohm at 500VDC insulation resistance
- 4KV at 50Hz AC breakdown
- < 10mohm contact resistance
- Operating temperature range from -20 to 85°C
- UL94V-0 flammability rating
- 5 x 20mm fuse size
- PC spills termination
- Protection category PC2
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
10A
Holder Terminals
Pin
Product Range
-
Voltage Rating VDC
500V
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
