Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1E0NN000
Order Code133199302
Product RangeMP0045/1E Series
Technical Datasheet
63 total stock globally
Need more?
63 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $33.800 ($38.870) |
Price for:Each
Minimum: 1
Multiple: 1
$33.80 ($38.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0045/1E0NN000
Order Code133199302
Product RangeMP0045/1E Series
Technical Datasheet
Product RangeMP0045/1E Series
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Product Overview
The MP0045/1E0NN000 is a latching Vandal Resistant Switch with solder tags termination, DPCO latching action switching, nylon moulding, tin-plated brass tags, polished stainless steel body and button, silver contacts and nickel-plated brass version variants. Designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- 50mΩ at 1A, 12V Contact resistance
- <gt/>10³MΩ at 50VDC Insulation resistance
- 200000 Minimum mechanical operations
- 300000 Minimum electrical operations
- 18mm Bezel diameter
- 16mm Fixing hole diameter
Applications
Industrial
Technical Specifications
Product Range
MP0045/1E Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Contact Current AC Max
3A
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835