Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.640 ($80.086) |
Price for:Each
Minimum: 1
Multiple: 1
$69.64 ($80.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0414/0M50
Order Code119377801
Technical Datasheet
Connector to ConnectorSMB Jack to Free End
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ASMB Plug, 50ohm
Connector Type BFree End
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The PX0414/0M50 is a 0.5m Cable Assembly, panel connector with SMB jack at one end and free lead on the other end. Supplied with SMB jack and terminated with RG-174 cable.
- Mates with PX0415 and PX0416
- Gold-plated contacts
- 50Ω Impedance
- UL94V-0 Flammability rating
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
SMB Jack to Free End
Cable Length - Metric
500mm
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Product Range
-
Cable Length - Imperial
1.6ft
Coaxial Cable Type
RG174
Connector Type B
Free End
Jacket Colour
Black
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01323
