Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0430/SECopy
Manufacturer Standard Lead Time18 weeks
Order Code31398101
Your Part Number
3,380 total stock globally
Need more?
3,380 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.120 ($18.538) |
Price for:Each
Minimum: 1
Multiple: 1
$16.12 ($18.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0430/SECopy
Manufacturer Standard Lead Time18 weeks
Order Code31398101
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating3A
Connector MountingCable Mount
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0430/SE is a 2-pole + Earth general purpose Circular Female Connector with solder tags termination. This receptacle has nylon and glass filled nylon moulding, silver-plated brass contacts and mates with PX0429. It finds many uses where small, but lower current connections are needed.
- 4.5kV Pole to pole and 3.5kV poles-accessible parts AC breakdown
- -20 to +60°C Operating temperature range
- <lt/>10mΩ Contact resistance
- <gt/>10⁵MΩ Insulator resistance
Applications
Power Management
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
3A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
