Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0443Copy
Manufacturer Standard Lead Time12 weeks
Order Code122968501
Product RangeBuccaneer Mini USB 400 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.960 ($25.254) |
Price for:Each
Minimum: 1
Multiple: 1
$21.96 ($25.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0443Copy
Manufacturer Standard Lead Time12 weeks
Order Code122968501
Product RangeBuccaneer Mini USB 400 Series
Technical Datasheet
Connector to ConnectorType B Mini USB Receptacle to 5 Pin Crimp Connector
Cable Length - Imperial4.25"
Cable Length - Metric108mm
USB StandardUSB 2.0
Jacket ColourBlack
Product RangeBuccaneer Mini USB 400 Series
Electronic Marking-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PX0443 is a front panel mount leaded mini USB Type B socket (Receptacle).
- Water and dustproof to IP68 when mated with compatible connector
- Leaded with 5 way crimp, for use with PC header
- Mates with PX0441 and PX0442 cables
- PX0480 sealing cap available separately to maintain IP rating of unmated connectors
Technical Specifications
Connector to Connector
Type B Mini USB Receptacle to 5 Pin Crimp Connector
Cable Length - Metric
108mm
Jacket Colour
Black
Electronic Marking
-
Cable Length - Imperial
4.25"
USB Standard
USB 2.0
Product Range
Buccaneer Mini USB 400 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
