Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0579/28Copy
Manufacturer Standard Lead Time16 weeks
Order Code4065509
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.080 ($8.142) |
| 10+ | $6.400 ($7.360) |
| 100+ | $5.530 ($6.3595) |
| 250+ | $5.190 ($5.9685) |
| 500+ | $5.030 ($5.7845) |
| 1000+ | $4.880 ($5.612) |
Price for:Each
Minimum: 1
Multiple: 1
$7.08 ($8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0579/28Copy
Manufacturer Standard Lead Time16 weeks
Order Code4065509
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (25-Jun-2025)
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
-
Technical Docs (3)
Alternatives for PX0579/28
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
