Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0587..Copy
Manufacturer Standard Lead Time23 weeks
Order Code2125969
Your Part Number
918 total stock globally
Need more?
918 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.980 ($16.077) |
| 10+ | $12.580 ($14.467) |
| 100+ | $10.200 ($11.730) |
| 250+ | $9.700 ($11.155) |
| 500+ | $9.240 ($10.626) |
| 1000+ | $8.780 ($10.097) |
Price for:Each
Minimum: 1
Multiple: 1
$13.98 ($16.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0587..Copy
Manufacturer Standard Lead Time23 weeks
Order Code2125969
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IEC Connector Type
IEC C13 Socket
Contact Termination Type
Screw
Product Range
-
Current Rating
10A
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PX0587..
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
