Print Page
Image is for illustrative purposes only. Please refer to product description.
3,672 total stock globally
Need more?
3672 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.640 ($19.136) |
Price for:Each
Minimum: 1
Multiple: 1
$16.64 ($19.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0599
Order Code999736901
Technical Datasheet
IEC Connector TypeIEC C19 Socket
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
Product Overview
PX0599 is a 3 contact, straight female C19 IEC cable connector.
- Rewireable screw terminals
- EN60 320-1 standard sheet C19 class I and standard sheet C20 class I
- Cold condition and cable mount
- Mate with PX0596, PX0598
- CSA, ENEC, UL, VDE approval
- Nylon 66 body material
- 16A, 20A max current
- 250V max voltage
- UL94V-0 flammability rating
- Operating temperature range from -40 to 70°C
Technical Specifications
IEC Connector Type
IEC C19 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
20A
Contact Termination Type
Screw
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038