Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0839/90Copy
Manufacturer Standard Lead Time17 weeks
Order Code168756701
Product RangeBuccaneer
Your Part Number
10,723 total stock globally
Need more?
10,723 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.940 ($24.081) |
Price for:Each
Minimum: 1
Multiple: 1
$20.94 ($24.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0839/90Copy
Manufacturer Standard Lead Time17 weeks
Order Code168756701
Product RangeBuccaneer
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP68
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeBuccaneer
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0839/90 is a CAT5e shielded RJ45 Connector for use with direct horizontal mounting to PCB, 90° pins. PUR jacket on cable, good chemical and water resistance, shielded system, high noise immunity and EMI protection. Protection from abuse and mismating.
- Rear of panel mounted
- Complete with panel sealing gasket
- Secure and proven locking system
- IP68 and IP69K Protection rating
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
Buccaneer
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
