Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0842/A
Order Code966774101
Product RangeBuccaneer
Technical Datasheet
1,353 total stock globally
750 more incoming. You can reserve stock now
1353 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $32.320 ($37.168) |
Price for:Each
Minimum: 1
Multiple: 1
$32.32 ($37.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0842/A
Order Code966774101
Product RangeBuccaneer
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP68
Product RangeBuccaneer
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PX0842/A from Bulgin is a shielded, IP68 rated standard USB 2.0 type 'A' connector. USB 2.0 interface has data transmission rate of 480Mbps. This device has high noise immunity and EMI protection thus suitable for PC and peripheral configuration.
- Copper alloy contact with 30μinch gold plating
- PVC over mould material (black) and nylon 6 insulating moulding
- Tinned copper braid screen
- Flammability rating meets UL94 V-0
- 1000 mating cycle
- Operating temperature range from 0°C to 70°C
- Current rating of 1A
- Voltage rating of 30VAC(RMS)
- Plug and play capabilities
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
Buccaneer
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP68
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144