Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/16P/CR/0910
Order Code212790101
Product RangeBuccaneer 6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) | 
|---|---|
| 1+ | $24.290 ($27.9335) | 
Price for:Each
Minimum: 1
Multiple: 1
$24.29 ($27.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6010/16P/CR/0910
Order Code212790101
Product RangeBuccaneer 6000 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeBuccaneer 6000 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts16Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Overview
- Mates with Inline flex or panel mounting versions PXP6011 and PXP6012
- Push / pull locking ring with 30° twist locking
- Dimension: 78.4x32mm
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Material
-
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Product Range
Buccaneer 6000 Series
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03538