Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXV0799.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834349
Product RangeVitalis Buccaneer Series
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.560 ($22.494) |
| 10+ | $16.630 ($19.1245) |
| 100+ | $14.130 ($16.2495) |
| 250+ | $13.430 ($15.4445) |
| 500+ | $12.720 ($14.628) |
| 1000+ | $12.020 ($13.823) |
Price for:Each
Minimum: 1
Multiple: 1
$19.56 ($22.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXV0799.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834349
Product RangeVitalis Buccaneer Series
Technical Datasheet
Accessory TypeRear Panel Shell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeVitalis Buccaneer Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Rear Panel Shell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Bulgin Vitalis Buccaneer Series Circular Connectors
Cable Exit Angle
180°
Product Range
Vitalis Buccaneer Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015061
