Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No1101M2S3CQE2Copy
Manufacturer Standard Lead Time16 weeks
Order Code143769702
Product Range1000 Series
Your Part Number
3,108 total stock globally
Need more?
3,108 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.190 ($10.5685) |
Price for:Each
Minimum: 1
Multiple: 1
$9.19 ($10.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No1101M2S3CQE2Copy
Manufacturer Standard Lead Time16 weeks
Order Code143769702
Product Range1000 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1000 Series
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max28V
OrientationVertical
SVHCTo Be Advised
Product Overview
The 1101M2S3CQE2 is a single-pole double-throw through hole Miniature Slide Switch with SP On-On function and vertical orientation. PC mount without tabs, 0.2-inch high actuator and silver contacts with epoxy seal. Diallyl phthalate UL94V-0 case, standard black nylon actuator, stainless steel housing and matte-tin plated brass or steel switch support.
- 10⁹Ω Insulation resistance
- 1000V Dielectric strength
- Black actuator
Applications
Test & Measurement, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
28V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
1000 Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001417
