Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0102AGRLC
Order Code231997101
Product RangeAYZ
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoAYZ0102AGRLC
Order Code231997101
Product RangeAYZ
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeAYZ
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
Product Overview
The AYZ0102AGRLC is a single-pole double-throw (SPDT) horizontal low profile Miniature Slide Switch with SMD mounting and ON-ON function. The AYZ series switch has silver plated copper alloy movable contact, glass filled nylon 4/6 housing, glass filled nylon 6/6 actuator and nickel silver cover.
- 10000 Operations mechanical life
- <lt/>80mΩ Contact resistance
- <gt/>10⁸Ω Insulation resistance
- 0.1kV Dielectric strength at 50Hz/1 minute
- -10 to +60°C Operating temperature
- UL94V-0 Flammability rated glass filled nylon 4/6 housing
- Nickel silver cover
- Copper alloy, silver-plated movable contact
- Brass, silver-plated fixed contact
- Contact bronze contact spring
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
Switch Operation
On-On
Product Range
AYZ
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231