Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C40LFSCopy
Order Code1201371
Product RangeD6 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C40LFSCopy
Order Code1201371
Product RangeD6 Series
Technical Datasheet
Product RangeD6 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force130gf
Contact Rating100mA at 32VDC
Switch Dimensions (L x W)12mm x 11.4mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The D6 series Key Tactile Switch with momentary action and SPST contact arrangement. It has PC pin terminals.
- Easy X, Y coding on single side PCB
- Positive tactile action
- High temperature
- Wide variety of colours and styles
Applications
Imaging, Video & Vision, Consumer Electronics, Commercial
Technical Specifications
Product Range
D6 Series
Switch Mounting
Through Hole
Actuating Force
130gf
Switch Dimensions (L x W)
12mm x 11.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
100mA at 32VDC
IP Rating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
