Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C90F1LFSCopy
Manufacturer Standard Lead Time14 weeks
Order Code120136701
Product RangeD6 Series
Your Part Number
4,706 total stock globally
Need more?
4,706 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.180 ($2.507) |
Price for:Each
Minimum: 1
Multiple: 1
$2.18 ($2.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C90F1LFSCopy
Manufacturer Standard Lead Time14 weeks
Order Code120136701
Product RangeD6 Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationSPST-NO
Actuator OrientationTop Actuated
Contact Voltage AC Nom-
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Voltage DC Nom32V
Actuating Force130gf
Contact Current Max100mA
Contact Rating100mA at 32VDC
Switch TerminalsSolder
Switch Dimensions (L x W)12mm x 11.4mm
Product RangeD6 Series
IlluminationNon Illuminated
Product Overview
The D6C90F1LFS is a single-pole single-throw (SPST) black square Momentary Key Switch with 1NO contact, positive tactile feedback and high temperature. Easy X, Y coding on single side PCB.
- 1.3N (standard) Force
- ≤100mΩ Contact resistance
- 250V Dielectric strength (50Hz/1 min)
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
Switch Operation
Off-(On)
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Contact Voltage DC Nom
32V
Contact Current Max
100mA
Switch Terminals
Solder
Product Range
D6 Series
Contact Configuration
SPST-NO
Contact Voltage AC Nom
-
Actuator Style
Square Button
Actuating Force
130gf
Contact Rating
100mA at 32VDC
Switch Dimensions (L x W)
12mm x 11.4mm
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
