Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R40F1LFS
Order Code120137901
Product RangeD6 Series
Your Part Number
3,189 total stock globally
Need more?
3189 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.210 ($2.5415) |
Price for:Each
Minimum: 1
Multiple: 1
$2.21 ($2.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6R40F1LFS
Order Code120137901
Product RangeD6 Series
Technical Datasheet
Switch OperationOff-(On)
Actuator OrientationTop Actuated
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Actuator StyleRound Button
Contact Current Max100mA
Actuating Force130gf
Switch TerminalsSolder
Contact Rating100mA at 32VDC
Product RangeD6 Series
Switch Dimensions (L x W)12mm x 11.4mm
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
The D6R40F1LFS is a single-pole single-throw (SPST) red round Momentary Key Switch with 1NO contact, positive tactile feedback and high temperature. Easy X, Y coding on single side PCB.
- 1.3N (standard) Force
- ≤100mΩ Contact resistance
- 250V Dielectric strength (50Hz/1 min)
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
Switch Operation
Off-(On)
Contact Configuration
SPST-NO
Contact Voltage AC Nom
-
Actuator Style
Round Button
Actuating Force
130gf
Contact Rating
100mA at 32VDC
Switch Dimensions (L x W)
12mm x 11.4mm
SVHC
No SVHC (10-Jun-2022)
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Contact Voltage DC Nom
32V
Contact Current Max
100mA
Switch Terminals
Solder
Product Range
D6 Series
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
