Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS202011CQN
Order Code232001802
Product RangeJS
Technical Datasheet
22,751 total stock globally
Need more?
22751 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.747 ($0.859) |
Price for:Each
Minimum: 10
Multiple: 10
$7.47 ($8.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoJS202011CQN
Order Code232001802
Product RangeJS
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeJS
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JS202011CQN is a low profile through hole sub-miniature Slide Switch. The Slide switches are ideal for applications with limited PC board space and height restrictions, including mobile telecommunications, computers and remote control equipment. The highly reliable miniature slide switches are lead-free and process-compatible. Available only in maintained circuit configurations with right and centre actuation options, the devices feature silver contacts and IR re-flows to 260°C solder profile.
- DPDT contact configuration
- Positive detent
- Low profile
- IR reflow to 260° solder profile
- Through hole mounting
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On
Product Range
JS
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (3)
Alternatives for JS202011CQN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318