Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12P BK 2 2.5N
Order Code326331701
Also Known AsY16T25200FP
Technical Datasheet
3,843 total stock globally
Need more?
3843 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.140 ($4.761) |
Price for:Each
Minimum: 1
Multiple: 1
$4.14 ($4.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK12P BK 2 2.5N
Order Code326331701
Also Known AsY16T25200FP
Technical Datasheet
Actuating Force250gf
Product Overview
K12P BK 2 2.5N is a K12 series high performance key switch. With a wide choice of LED colours, travel and actuator forces available, C&K’s K12 high performance keyswitch is perfect for motorcycles, off-road vehicles, joysticks, networking equipment or industrial electronics. It is designed for low-level switching and is made to last. It can be sealed for environmental protection, and is available in double stroke or detector versions as well. Typical application includes automotive, off-road transportation, industrial electronics, computers and network equipment, joysticks.
- With snap-in pegs, black cap no LED cap colour
- 2mm (0.079) travel (with LED 1.5mm MAX)
- 2.5N operating force, SPST NO (STD) contact arrangement
- Excellent tactile feel
- Wide choice of LED colours, travel and actuator forces
- High reliability / long life, designed for low-level switching
- Top actuated orientation, through hole switch mounting
- Round button actuator style, IP40 IP rating, non illuminated
- 250gf actuating force, 100mA at 30VDC contact rating
- Switch dimensions (L x W) is 12mm x 12mm
Technical Specifications
Actuating Force
250gf
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134