Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMS231G LFSCopy
Manufacturer Standard Lead Time16 weeks
Order Code120140902
Product RangeKMS Series
Also Known AsKMS231GLFS
Your Part Number
20,736 total stock globally
Need more?
20,736 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.699 ($0.8038) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.99 ($8.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMS231G LFSCopy
Manufacturer Standard Lead Time16 weeks
Order Code120140902
Product RangeKMS Series
Also Known AsKMS231GLFS
Technical Datasheet
Product RangeKMS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force300gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.6mm x 2.8mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
The KMS231G LFS is a single-pole single-throw Micro miniature SMT momentary Tactile Switch with NO contact type. 3N (300 grams) actuation force, side actuated, gull-wing type for SMT and ESD protection. IP40 sealed, 250V dielectric strength and 10⁹Ω insulation resistance.
- Compact size
- Excellent tactile feel
- Positioning pegs for stability
Applications
Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Product Range
KMS Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
4.6mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KMS231G LFS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
