Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS221G LFSCopy
Manufacturer Standard Lead Time16 weeks
Order Code120140602
Product RangeKSS Series
Also Known AsKSS221GLFS
Your Part Number
34,310 total stock globally
6,000 more incoming. You can reserve stock now
34,310 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.880 ($1.012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.80 ($10.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS221G LFSCopy
Manufacturer Standard Lead Time16 weeks
Order Code120140602
Product RangeKSS Series
Also Known AsKSS221GLFS
Technical Datasheet
Product RangeKSS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force200gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)5.5mm x 4.4mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The KSS221G LFS is a single-pole single-throw (SPST) subminiature SMT Tactile Switch with gull wing termination, standard actuator, momentary action function and NO contact. The KSR series switch has silver contact and low profile of 1.7mm.
- Excellent tactile feel
- High shear force
- Large flat top
- 2N (200g) Operating force
- <lt/>100mΩ Contact resistance
- ≥250VDC Dielectric strength
Applications
Communications & Networking, Industrial, Medical
Technical Specifications
Product Range
KSS Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
5.5mm x 4.4mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
