Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS241G LFSCopy
Manufacturer Standard Lead Time9 weeks
Order Code143764002
Product RangeKSS Series
Your Part Number
1,378 total stock globally
Need more?
1,378 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.897 ($1.0316) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.97 ($10.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS241G LFSCopy
Manufacturer Standard Lead Time9 weeks
Order Code143764002
Product RangeKSS Series
Technical Datasheet
Product RangeKSS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force400gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)5.5mm x 4.4mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The KSS241GLFS is a subminiature SMD Tactile Switch with momentary action and SPST-NO contact arrangement. The silver-plated gull-wing terminations.
- Side actuated
- Low profile of 1.7mm
- Excellent tactile feel
- IP40 Protection rating
- Large flat top
- -40 to 85°C Operating temperature range
Applications
Portable Devices, Industrial, Medical
Technical Specifications
Product Range
KSS Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
5.5mm x 4.4mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
