Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T240BS
Order Code3604849
Product RangeNano T Series
Technical Datasheet
6,681 total stock globally
Need more?
6681 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $0.589 ($0.6774) |
Price for:Each
Minimum: 1
Multiple: 1
$0.59 ($0.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoNAN0T240BS
Order Code3604849
Product RangeNano T Series
Technical Datasheet
Product RangeNano T Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force240gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)2.2mm x 1.65mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Nano T Series
Switch Mounting
Surface Mount
Actuating Force
240gf
Switch Dimensions (L x W)
2.2mm x 1.65mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059