Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM12SMTR
Order Code957514601
Product RangePCM Series
Technical Datasheet
22,542 total stock globally
Need more?
22542 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.520 ($1.748) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.52 ($1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPCM12SMTR
Order Code957514601
Product RangePCM Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangePCM Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationHorizontal
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PCM series from C &K components are ultraminiature surface mount slide switches.
- Low profile switches
- SPDT and SP3T contact configuration
- Minimum insulation resistance 100Mohm at 500VDC
- Operating temperature range -20°C to +85°C
- Maximum contact resistance of 70mohm
- Contact rating of 0.3A at 6VDC
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
6V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On
Product Range
PCM Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188