Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoY1011U2C203NQCopy
Manufacturer Standard Lead Time28 weeks
Order Code120139702
Product RangeY Series
Your Part Number
1,055 total stock globally
504 more incoming. You can reserve stock now
1,055 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.730 ($41.0895) |
Price for:Each
Minimum: 1
Multiple: 1
$35.73 ($41.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY1011U2C203NQCopy
Manufacturer Standard Lead Time28 weeks
Order Code120139702
Product RangeY Series
Technical Datasheet
Switch OperationPull-on Lock
Contact ConfigurationSPDT
Product RangeY Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Pull-on Lock
Product Range
Y Series
Switch Terminals
Solder
Contact Voltage AC Nom
20V
Angle of Throw
90°
Contact Configuration
SPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
20V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
