Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoY2011U2C203NQCopy
Manufacturer Standard Lead Time28 weeks
Order Code120139802
Product RangeY Series
Your Part Number
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.940 ($50.531) |
Price for:Each
Minimum: 1
Multiple: 1
$43.94 ($50.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY2011U2C203NQCopy
Manufacturer Standard Lead Time28 weeks
Order Code120139802
Product RangeY Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-CO
Product RangeY Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom250V
Contact Voltage DC Nom28V
Angle of Throw90°
SVHCTo Be Advised
Product Overview
The Y2011U2C203NQ is a DPDT Tumbler Keylock Switch with 90° index with two nickel plated brass keys. It has glass filled polyester housing, silver-plated contacts, stainless steel facing 4 tumbler lock with detent and solder lug with hole termination. It comes with mounting/lock style zinc alloy nut.
- UL94V-0 Flammability rating
- 10⁹Ω Minimum insulation resistance
- <lt/>10mΩ Typical initial contact resistance
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Switch Operation
-
Product Range
Y Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST-CO
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
