Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $660.860 ($759.989) |
5+ | $568.780 ($654.097) |
Price for:Each
Minimum: 1
Multiple: 1
$660.86 ($759.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.17.0090
Order Code3819235
Technical Datasheet
Frequency Min4.9GHz
Frequency Max6.1GHz
Gain17dBi
VSWR1.8
Input Power6W
Input Impedance50ohm
Antenna PolarisationSlant, Vertical
Technical Specifications
Frequency Min
4.9GHz
Gain
17dBi
Input Power
6W
Antenna Polarisation
Slant, Vertical
Frequency Max
6.1GHz
VSWR
1.8
Input Impedance
50ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5