Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYTRONIC
Manufacturer Part No100.031
Order Code8670811
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSKYTRONIC
Manufacturer Part No100.031
Order Code8670811
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max12kHz
External Height54mm
External Width-
External Depth-
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
A round ceiling speaker for mounting into ceilings or panels. The speaker consists of a metal grille, 5" wide range speaker and is quick and easy to fit.
Technical Specifications
Frequency Response Min
100Hz
External Height
54mm
External Depth
-
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
12kHz
External Width
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98