Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No814500405
Order Code4162851
Product RangeESG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $197.460 ($227.079) |
5+ | $193.670 ($222.7205) |
10+ | $189.800 ($218.270) |
Price for:Each
Minimum: 1
Multiple: 1
$197.46 ($227.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No814500405
Order Code4162851
Product RangeESG Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP65
Product RangeESG Series
Resonant Frequency3.3kHz
Current Consumption57mA
External Depth44mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
Technical Specifications
Supply Voltage VAC
24V
Tones
Alternate, Steady, Pulse
IP / NEMA Rating
IP65
Resonant Frequency
3.3kHz
External Depth
44mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
105dBA
Product Range
ESG Series
Current Consumption
57mA
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1