Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE35M-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code2059722
Your Part Number
97 total stock globally
20 more incoming. You can reserve stock now
97 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.020 ($86.273) |
| 5+ | $74.490 ($85.6635) |
| 10+ | $73.960 ($85.054) |
| 20+ | $72.260 ($83.099) |
Price for:Each
Minimum: 1
Multiple: 1
$75.02 ($86.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE35M-02Copy
Manufacturer Standard Lead Time10 weeks
Order Code2059722
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
TonesContinuous, Pulse
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP30
Product Range-
Resonant Frequency3.2kHz
Current Consumption50mA
External Depth49mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AE35M-02 is a 28VDC high output acoustic signals Industrial Buzzer. This AE35M series buzzer provides high sound output, choice of continuous or pulsed signals and compact designs for installation in all locations.
- ABS plastic construction
- Compact size
Applications
Automotive, Signal Processing, Automation & Process Control, Aerospace, Defence, Military, Industrial, Security
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous, Pulse
IP / NEMA Rating
IP30
Resonant Frequency
3.2kHz
External Depth
49mm
Operating Temperature Max
60°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
100dB
Product Range
-
Current Consumption
50mA
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052062