Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,839.810 ($2,115.7815) |
5+ | $1,803.020 ($2,073.473) |
10+ | $1,766.240 ($2,031.176) |
25+ | $1,729.440 ($1,988.856) |
50+ | $1,692.640 ($1,946.536) |
Product Information
Product Overview
UWTC-REC2-D-MA is a UWTC-REC series 48-channel transmitter receiver with analogue output and digital display. This compact device that receive the transmitted signals from UWTC series transmitter, and display/log/graph the data on your PC. TC central software, included with each unit, displays the measured and ambient temperatures, along with RF signal strength and battery condition. The TC central software can turn your PC into a recorder or data logger so readings can be saved and later printed or exported to a spreadsheet file.
- Receive signals from UWTC, UWRTD, UWRH, UWPH and UWPC transmitters
- USB interface for fast installation—cable included
- TC central software included, converts user PC into a chart recorder or data logger
- Display and log data, ambient, signal strength and battery status in real time
- Display, log and chart data from up to 48 wireless instruments
- Easy setup and operation, high/low alarms
- Programmable engineering units, transmission, signal strength and battery power indicators
- Data export to CSV file, chart export to clipboard, included with UW and MWTC wireless instruments
- Operating environment temperature range from -10 to 70°C
- ISM 2.4GHz, direct sequence spread spectrum carrier
Technical Specifications
4mA to 20mA
48Channels
70°C
16VDC
USB
2.4GHz
-10°C
300mA
Wall Mount
Wireless Receiver, Measurement/Data Logging Software, AC Power Adaptor, USB Cable & User's Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate