Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $84.060 ($96.669) |
5+ | $82.810 ($95.2315) |
10+ | $81.520 ($93.748) |
20+ | $77.290 ($88.8835) |
Product Information
Product Overview
The P5-D series alternate action push on/push off Pushbutton Switch with silver alloy contacts. It is made of anodized aluminium with contoured dome styling. With two design, a flush dome and raised dome button profile, the P5-D series offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. The P5-D Dome series features unsealed, dust tight, moisture proof and watertight seal options. Expect a minimum of 100,000 operations at full rated load of 10 amperes resistive or 5 amperes inductive, up to a million operations in low signal switching applications. The P5-D Dome series is a quality precision snap-action switch designed for use in panels, instruments and other demanding applications where attractive, rugged pushbutton switches are required.
- Button sealed with patented rolling sleeve principle
- Contact area sealed at case and terminals
- Less than 25mΩ contact resistance
- Handles low level to 10A
- Choice of 9 button colours
- Moisture proof and dust tight to IP64 & MIL-PRF-8805 Design 2
Applications
Industrial
Technical Specifications
P5-D Series
Off-On
-
-
-
-
Non Illuminated
No SVHC (14-Jun-2023)
SPST-NC
Round Raised
-
-
-
Quick Connect, Solder
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate