Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGC2540M5
Order Code7160999
Product RangeTeSys
Technical Datasheet
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $136.570 ($157.0555) |
5+ | $133.840 ($153.916) |
10+ | $131.110 ($150.7765) |
Price for:Each
Minimum: 1
Multiple: 1
$136.57 ($157.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGC2540M5
Order Code7160999
Product RangeTeSys
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage-
Contact Configuration4PST
No. of Poles4 Pole
Switching Power AC34kW
Switching Current AC125A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC11.1kW
Load Current Resistive-
Switching Current AC3-
Product RangeTeSys
Product Overview
The GC2540M5 from Schneider Electric is a TeSys GC four pole modular contactor with normally open contacts (NO). TeSys GC contactors are designed for use in modular panels and enclosures. These contactors provide quick clip-on fixing and easy connection by means of ready to tighten, captive, pozidrive screw terminals. TeSys GC contactors locks onto 35mm omega rail and provides complete safe operation to user.
- AC-7A and AC-7B utilisation category
- Rated operational voltage of <lt/>= 250VAC
- Rated operational current of 8.5A (AC-7B) and 25A (AC-7A)
- Control circuit voltage of 220VAC to 240VAC at 50Hz
- Rated breaking capacity of 68A at 400V for power circuit conforming to IEC 61095 standard
- Approved by IEC 60947-5, VDE and IEC 61095 standards
- IP20 degree of protection conforming to VDE 0106 and IP40 in enclosure conforming to VDE 0106
- Ambient operating air temperature range from -5°C to 50°C
- 30°/vertical operating position
- Clip-on mounting
Applications
Automation & Process Control, Industrial, Motor Drive & Control, Lighting
Technical Specifications
Load Current Inductive
-
Operating Voltage
-
No. of Poles
4 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
4PST
Switching Power AC3
4kW
Coil Voltage VAC Nom
240V
Switching Power AC1
1.1kW
Switching Current AC3
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2