Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No80547024Copy
Manufacturer Standard Lead Time8 weeks
Order Code3091132
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $620.220 ($713.253) |
Price for:Each
Minimum: 1
Multiple: 1
$620.22 ($713.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No80547024Copy
Manufacturer Standard Lead Time8 weeks
Order Code3091132
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AC Motor TypeSynchronous
Rotation DirectionCW/CCW (Clockwise/Counter Clockwise)
Supply Voltage VAC240V
Frequency50Hz
Rotational Speed Max250rpm
Input Power7.2W
Starting Torque5N-m
Gear Ratio TO: 112.5
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 80547024 is an AC Geared Motor with capacitor offers constant speed and clockwise/counter-clockwise direction of rotation. It is suitable for use with valve actuation, blind, louver and vane actuation, office equipment, boiler systems, amusement/vending machines, laboratory equipment and peristaltic pump applications.
- Reversible synchronous geared motor
- Direction of rotation controlled by de-phasing capacitor
- Permanent magnet rotor
- 250RPM Base speed of motor
- IP40 Protection rating
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
AC Motor Type
Synchronous
Supply Voltage VAC
240V
Rotational Speed Max
250rpm
Starting Torque
5N-m
Operating Temperature Min
-10°C
Product Range
TUK SGACK902S Keystone Coupler
Rotation Direction
CW/CCW (Clockwise/Counter Clockwise)
Frequency
50Hz
Input Power
7.2W
Gear Ratio TO: 1
12.5
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74