Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52602
Order Code147874
Product Range9904 120 52
Technical Datasheet
90 total stock globally
Need more?
90 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $108.800 ($125.120) |
5+ | $106.630 ($122.6245) |
10+ | $104.450 ($120.1175) |
Price for:Each
Minimum: 1
Multiple: 1
$108.80 ($125.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No9904-120-52602
Order Code147874
Product Range9904 120 52
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max380rpm
Torque Max0.05N-m
Power Rating3W
Gear Ratio TO: 19
Motor Size39mm
External Length33.4mm
Product Range9904 120 52
Product Overview
The 9904-120-52602 from Airpax is an IC 34 Iron core DC gear motor with special shafts and connection wires. This motor designed with a permanent magnet stator system for applications requiring quality design and long life drive unit.
- 9:1 gear ratio, plastic gear material
- CW direction of rotation
- Nominal voltage of 12V
- Speed at no load is 380rpm
- 55mA current at no load
- Maximum radial and axial force of 2N respectively
- Sleeve bearing
- Graphite copper commutation system
- Ambient operating temperature range from -2°C to 60°C
- Mass of gear motor 125g
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
380rpm
Power Rating
3W
Motor Size
39mm
Product Range
9904 120 52
Supply Voltage VDC
12V
Torque Max
0.05N-m
Gear Ratio TO: 1
9
External Length
33.4mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14