Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0495-A
Order Code4457320
Also Known AsGTIN UPC EAN: 6959420911851
Technical Datasheet
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.750 ($20.4125) |
Price for:Each
Minimum: 1
Multiple: 1
$17.75 ($20.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0495-A
Order Code4457320
Also Known AsGTIN UPC EAN: 6959420911851
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max15rpm
Torque Max0.98N-m
Power Rating-
Gear Ratio TO: 1478.1
Motor Size24.4mm
External Length45mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DFRobot FIT0495-A is a compact metal motor with a large torque of 10kg/cm. The motor operates at 6V and offers stable long-term performance.
- Operating Voltage Range 2-7.5V (6V Rated voltage)
- No-load Speed: 15RPM @ 6V
- No-load Current: 50mA
- Locked-rotor Torque: 10kg/cm
- Locked-rotor Current: 0.6A
- Gear Reduction Ratio: 478.1:1
- Gearbox Length: 27mm
- D Shape Shaft Diameter: 4mm
Technical Specifications
DC Motor Type
-
Rotational Speed Max
15rpm
Power Rating
-
Motor Size
24.4mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.98N-m
Gear Ratio TO: 1
478.1
External Length
45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85012000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07