Print Page
Image is for illustrative purposes only. Please refer to product description.
134 total stock globally
Need more?
134 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.370 ($23.4255) |
Price for:Each
Minimum: 1
Multiple: 1
$20.37 ($23.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FIT0483 from DFROBOT is a 6V Brushed micro gear DC motor with a built-in encoder which measures the motor's speed in real time. The average output number of pulses canreach up to 7x2x100 pulses per revolution. The motor has a long (0.354"/9.0 mm) Dprofilemetal output shaft that is compatible with the 42x19mm and 32x7mm dimensions of thePololu wheel. The brass faceplate has two mounting holes threaded for M1.6 screws (1.6mmdiameter, 0.35mm thread pitch), or you can use the mounting bracket or extended mountingbracket which are specifically designed to securely mount the gear motor while enclosing theexposed gears.
- Gear Reduction Ratio: 100:1
- Reducer Length: 9mm
- No-Load Speed: 155rpm at 6V
- No-Load Current: 60mA
- Rated Torque: 0.7 kg.cm
- Rated Speed: 90 rpm @ 6V
- Current Rating: 170mA
- Instant Torque: 1.5 kg.cm
- Hall Feedback Resolution: 1400
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
15000rpm
Power Rating
-
Motor Size
12mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.068N-m
Gear Ratio TO: 1
100
External Length
30.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018